
0502128000-12-L6 | |
|---|---|
DigiKey Part Number | 0502128000-12-L6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-L6 |
Description | 12" PRE-CRIMP 3049 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-L6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,98500 Kč | 139,85 Kč |
| 30 | 12,94167 Kč | 388,25 Kč |
| 50 | 12,48540 Kč | 624,27 Kč |
| 100 | 11,88700 Kč | 1 188,70 Kč |
| 250 | 11,14152 Kč | 2 785,38 Kč |
| 500 | 10,60944 Kč | 5 304,72 Kč |
| 1 000 | 10,10277 Kč | 10 102,77 Kč |
| 2 500 | 9,47018 Kč | 23 675,45 Kč |
| 5 000 | 9,01835 Kč | 45 091,75 Kč |
| Unit Price without VAT: | 13,98500 Kč |
|---|---|
| Unit Price with VAT: | 16,92185 Kč |






