
0502128000-12-B6 | |
|---|---|
DigiKey Part Number | 0502128000-12-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-B6 |
Description | 12" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-B6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,41800 Kč | 134,18 Kč |
| 30 | 12,16500 Kč | 364,95 Kč |
| 50 | 11,62860 Kč | 581,43 Kč |
| 100 | 10,93370 Kč | 1 093,37 Kč |
| 250 | 10,07904 Kč | 2 519,76 Kč |
| 500 | 9,47808 Kč | 4 739,04 Kč |
| 1 000 | 8,91281 Kč | 8 912,81 Kč |
| 2 500 | 8,21769 Kč | 20 544,22 Kč |
| 5 000 | 7,72831 Kč | 38 641,55 Kč |
| Unit Price without VAT: | 13,41800 Kč |
|---|---|
| Unit Price with VAT: | 16,23578 Kč |




