



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,04800 Kč | 140,48 Kč |
| 30 | 13,00467 Kč | 390,14 Kč |
| 50 | 12,54000 Kč | 627,00 Kč |
| 100 | 11,94160 Kč | 1 194,16 Kč |
| 250 | 11,19192 Kč | 2 797,98 Kč |
| 500 | 10,65690 Kč | 5 328,45 Kč |
| 1 000 | 10,14812 Kč | 10 148,12 Kč |
| 2 500 | 9,51268 Kč | 23 781,70 Kč |
| 5 000 | 9,05875 Kč | 45 293,75 Kč |
| Unit Price without VAT: | 14,04800 Kč |
|---|---|
| Unit Price with VAT: | 16,99808 Kč |















