



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,26600 Kč | 152,66 Kč |
| 30 | 13,42467 Kč | 402,74 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 11,78200 Kč | 1 178,20 Kč |
| 250 | 10,74844 Kč | 2 687,11 Kč |
| 500 | 10,07232 Kč | 5 036,16 Kč |
| 1 000 | 9,47640 Kč | 9 476,40 Kč |
| 2 500 | 8,79581 Kč | 21 989,52 Kč |
| 5 000 | 8,35179 Kč | 41 758,95 Kč |
| Unit Price without VAT: | 15,26600 Kč |
|---|---|
| Unit Price with VAT: | 18,47186 Kč |











