Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-03-N8

DigiKey Part Number
0500798000-03-N8-ND
Manufacturer
Manufacturer Product Number
0500798000-03-N8
Description
3" PRE-CRIMP 1852 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,63300 Kč116,33 Kč
3010,21900 Kč306,57 Kč
509,64220 Kč482,11 Kč
1008,93880 Kč893,88 Kč
2508,13632 Kč2 034,08 Kč
5007,61010 Kč3 805,05 Kč
1 0007,14625 Kč7 146,25 Kč
2 5006,61647 Kč16 541,17 Kč
5 0006,27080 Kč31 354,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,63300 Kč
Unit Price with VAT:14,07593 Kč
Alternate Color
3" PRE-CRIMP 1852 BLACK
In-Stock: 3670
Unit Price: 10,58300 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,63300 Kč
3" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 11,63300 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,63300 Kč
3" PRE-CRIMP 1852 RED
In-Stock: 130
Unit Price: 10,58300 Kč
Alternate Length
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 10,18400 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,05300 Kč
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,45200 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,87200 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,67000 Kč
Assembly Component