



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,05300 Kč | 120,53 Kč |
| 30 | 10,57600 Kč | 317,28 Kč |
| 50 | 9,98660 Kč | 499,33 Kč |
| 100 | 9,26010 Kč | 926,01 Kč |
| 250 | 8,43028 Kč | 2 107,57 Kč |
| 500 | 7,88726 Kč | 3 943,63 Kč |
| 1 000 | 7,40830 Kč | 7 408,30 Kč |
| 2 500 | 6,86139 Kč | 17 153,47 Kč |
| 5 000 | 6,50438 Kč | 32 521,90 Kč |
| Unit Price without VAT: | 12,05300 Kč |
|---|---|
| Unit Price with VAT: | 14,58413 Kč |











