Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-B8

DigiKey Part Number
0500798000-04-B8-ND
Manufacturer
Manufacturer Product Number
0500798000-04-B8
Description
4" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,05300 Kč120,53 Kč
3010,57600 Kč317,28 Kč
509,98660 Kč499,33 Kč
1009,26010 Kč926,01 Kč
2508,43028 Kč2 107,57 Kč
5007,88726 Kč3 943,63 Kč
1 0007,40830 Kč7 408,30 Kč
2 5006,86139 Kč17 153,47 Kč
5 0006,50438 Kč32 521,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,05300 Kč
Unit Price with VAT:14,58413 Kč
Alternate Color
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,05300 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,05300 Kč
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,05300 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,05300 Kč
4" PRE-CRIMP 1852 RED
In-Stock: 78
Unit Price: 12,05300 Kč
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 380
Unit Price: 10,18400 Kč
3" PRE-CRIMP 1852 BLACK
In-Stock: 3670
Unit Price: 10,58300 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 11,36000 Kč
6" PRE-CRIMP 1852 BLACK
In-Stock: 730
Unit Price: 11,73800 Kč
8" PRE-CRIMP 1852 BLACK
In-Stock: 30
Unit Price: 13,67000 Kč
Assembly Component