



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,50600 Kč | 315,18 Kč |
| 50 | 10,13780 Kč | 506,89 Kč |
| 100 | 9,65070 Kč | 965,07 Kč |
| 250 | 9,04592 Kč | 2 261,48 Kč |
| 500 | 8,61380 Kč | 4 306,90 Kč |
| 1 000 | 8,20224 Kč | 8 202,24 Kč |
| 2 500 | 7,68863 Kč | 19 221,58 Kč |
| 5 000 | 7,32167 Kč | 36 608,35 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |











