Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-10-R6

DigiKey Part Number
0500798000-10-R6-ND
Manufacturer
Manufacturer Product Number
0500798000-10-R6
Description
10" PRE-CRIMP 1853 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 620
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,78300 Kč147,83 Kč
3012,99767 Kč389,93 Kč
5012,27960 Kč613,98 Kč
10011,40190 Kč1 140,19 Kč
25010,39904 Kč2 599,76 Kč
5009,74308 Kč4 871,54 Kč
1 0009,16458 Kč9 164,58 Kč
2 5008,50394 Kč21 259,85 Kč
5 0008,07281 Kč40 364,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,78300 Kč
Unit Price with VAT:17,88743 Kč
Alternate Color
10" PRE-CRIMP 1853 BLACK
In-Stock: 770
Unit Price: 14,78300 Kč
10" PRE-CRIMP 1853 BLUE
In-Stock: 99
Unit Price: 14,78300 Kč
10" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,78300 Kč
10" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 14,78300 Kč
10" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 14,78300 Kč
Alternate Length
2" PRE-CRIMP 1853 RED
In-Stock: 1897
Unit Price: 10,24700 Kč
3" PRE-CRIMP 1853 RED
In-Stock: 1890
Unit Price: 10,66700 Kč
4" PRE-CRIMP 1853 RED
In-Stock: 580
Unit Price: 11,08700 Kč
5" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 11,50700 Kč
6" PRE-CRIMP 1853 RED
In-Stock: 1361
Unit Price: 11,92700 Kč