Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-10-B8

DigiKey Part Number
0500798000-10-B8-ND
Manufacturer
Manufacturer Product Number
0500798000-10-B8
Description
10" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,29200 Kč132,92 Kč
3012,29767 Kč368,93 Kč
5011,85960 Kč592,98 Kč
10011,29060 Kč1 129,06 Kč
25010,58300 Kč2 645,75 Kč
50010,07736 Kč5 038,68 Kč
1 0009,59609 Kč9 596,09 Kč
2 5008,99521 Kč22 488,03 Kč
5 0008,56597 Kč42 829,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,29200 Kč
Unit Price with VAT:16,08332 Kč
Alternate Color
10" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 14,46800 Kč
10" PRE-CRIMP 1852 BROWN
In-Stock: 50
Unit Price: 14,46800 Kč
10" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 14,46800 Kč
10" PRE-CRIMP 1852 ORANGE
In-Stock: 20
Unit Price: 14,46800 Kč
10" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 14,46800 Kč
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 380
Unit Price: 10,18400 Kč
3" PRE-CRIMP 1852 BLACK
In-Stock: 3670
Unit Price: 10,58300 Kč
4" PRE-CRIMP 1852 BLACK
In-Stock: 9
Unit Price: 12,05300 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 11,36000 Kč
6" PRE-CRIMP 1852 BLACK
In-Stock: 730
Unit Price: 11,73800 Kč
Assembly Component