White 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-08-W8-D

DigiKey Part Number
0500588000-08-W8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-08-W8-D
Description
8" PRE-CRIMP 1852 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,18900 Kč161,89 Kč
3014,25067 Kč427,52 Kč
5013,47240 Kč673,62 Kč
10012,51690 Kč1 251,69 Kč
25011,42460 Kč2 856,15 Kč
50010,71066 Kč5 355,33 Kč
1 00010,08093 Kč10 080,93 Kč
2 5009,36192 Kč23 404,80 Kč
5 0008,89299 Kč44 464,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16,18900 Kč
Unit Price with VAT:19,58869 Kč
Alternate Color
8" PRE-CRIMP 1852 BLACK
In-Stock: 520
Unit Price: 15,70700 Kč
8" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 16,42000 Kč
Alternate Length
2" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP 1852 WHITE
In-Stock: 870
Unit Price: 14,21600 Kč
4" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 13,81700 Kč
6" PRE-CRIMP 1852 WHITE
In-Stock: 158
Unit Price: 15,41300 Kč
Assembly Component