



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,78000 Kč | 117,80 Kč |
| 30 | 10,89800 Kč | 326,94 Kč |
| 50 | 10,51160 Kč | 525,58 Kč |
| 100 | 10,00760 Kč | 1 000,76 Kč |
| 250 | 9,38024 Kč | 2 345,06 Kč |
| 500 | 8,93212 Kč | 4 466,06 Kč |
| 1 000 | 8,50545 Kč | 8 505,45 Kč |
| 2 500 | 7,97286 Kč | 19 932,15 Kč |
| 5 000 | 7,59237 Kč | 37 961,85 Kč |
| Unit Price without VAT: | 11,78000 Kč |
|---|---|
| Unit Price with VAT: | 14,25380 Kč |











