



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,49400 Kč | 124,94 Kč |
| 30 | 10,96800 Kč | 329,04 Kč |
| 50 | 10,35200 Kč | 517,60 Kč |
| 100 | 9,60450 Kč | 960,45 Kč |
| 250 | 8,74692 Kč | 2 186,73 Kč |
| 500 | 8,18544 Kč | 4 092,72 Kč |
| 1 000 | 7,69052 Kč | 7 690,52 Kč |
| 2 500 | 7,12496 Kč | 17 812,40 Kč |
| 5 000 | 6,75594 Kč | 33 779,70 Kč |
| Unit Price without VAT: | 12,49400 Kč |
|---|---|
| Unit Price with VAT: | 15,11774 Kč |











