0479504011 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 390
Unit Price: 3,08000 Kč
Datasheet
RF ANTENNA PCB Trace Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA PCB Trace Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

0479504011

DigiKey Part Number
WM22473-ND
Manufacturer
Manufacturer Product Number
0479504011
Description
RF ANT 2.4/5GHZ PCB TRCE 16300MM
Customer Reference
Detailed Description
RF ANTENNA PCB Trace Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
2.3dBi, 3.1dBi
Power - Max
2 W
Features
Cable - 300mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 26 963 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,40000 Kč82,40 Kč
1074,08100 Kč740,81 Kč
2570,03680 Kč1 750,92 Kč
8060,69863 Kč4 855,89 Kč
38457,58586 Kč22 112,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,40000 Kč
Unit Price with VAT:99,70400 Kč

Other Suppliers on DigiKey

26 963In Stock
Ships from WEC