New Product
RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3F35X8W01-U300D3B0C

DigiKey Part Number
478-W3F35X8W01-U300D3B0C-ND
Manufacturer
Manufacturer Product Number
W3F35X8W01-U300D3B0C
Description
WI-FI DUAL BAND/BLUETOOTH FPC AN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-15dB, -10dB
Gain
2.3dBi, 5dBi
Features
Cable - 300mm
Termination
U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1056,50600 Kč565,06 Kč
2551,84840 Kč1 296,21 Kč
10046,72890 Kč4 672,89 Kč
40043,25535 Kč17 302,14 Kč
80041,96476 Kč33 571,81 Kč
1 20041,31847 Kč49 582,16 Kč
2 80040,18402 Kč112 515,26 Kč
5 20039,51020 Kč205 453,04 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč