USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
0476420001
0476420001

0476420001

DigiKey Part Number
WM1398TR-ND - Tape & Reel (TR)
WM1398CT-ND - Cut Tape (CT)
WM1398DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476420001
Description
CONN RCPT MICRO USB B 5POS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0476420001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,00000 Kč160,00 Kč
2514,99240 Kč374,81 Kč
5014,27020 Kč713,51 Kč
10013,58990 Kč1 358,99 Kč
25012,73656 Kč3 184,14 Kč
50012,12844 Kč6 064,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,10109 Kč15 151,63 Kč
3 0009,61899 Kč28 856,97 Kč
4 5009,34781 Kč42 065,15 Kč
7 5009,18639 Kč68 897,92 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč