CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2IDR

DigiKey Part Number
296-1322-2-ND - Tape & Reel (TR)
296-1322-1-ND - Cut Tape (CT)
296-1322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27M2IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
285µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.62V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
635 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,22640 Kč455,66 Kč
10016,13700 Kč1 613,70 Kč
25015,13872 Kč3 784,68 Kč
50014,53776 Kč7 268,88 Kč
1 00014,29649 Kč14 296,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,52011 Kč33 800,28 Kč
5 00013,20510 Kč66 025,50 Kč
7 50013,04737 Kč97 855,28 Kč
12 50012,87273 Kč160 909,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč