10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7884SDBVT

DigiKey Part Number
296-ADS7884SDBVTTR-ND - Tape & Reel (TR)
296-ADS7884SDBVTCT-ND - Cut Tape (CT)
296-ADS7884SDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7884SDBVT
Description
IC ADC 10BIT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7884SDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
1091,00500 Kč910,05 Kč
2583,99200 Kč2 099,80 Kč
10076,28990 Kč7 628,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25072,61528 Kč18 153,82 Kč
50070,40042 Kč35 200,21 Kč
75069,29116 Kč51 968,37 Kč
1 25068,06225 Kč85 077,81 Kč
1 75067,34418 Kč117 852,31 Kč
2 50066,65353 Kč166 633,83 Kč
Manufacturers Standard Package
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč

Other Suppliers on DigiKey

1 778In Stock
Ships from Rochester Electronics, LLC