



0475891001 | |
|---|---|
DigiKey Part Number | WM14335TR-ND - Tape & Reel (TR) WM14335CT-ND - Cut Tape (CT) WM14335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475891001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475891001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 50 | 16,19360 Kč | 809,68 Kč |
| 100 | 15,41880 Kč | 1 541,88 Kč |
| 250 | 14,45252 Kč | 3 613,13 Kč |
| 500 | 13,76208 Kč | 6 881,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,73319 Kč | 19 099,78 Kč |
| 3 000 | 12,12551 Kč | 36 376,53 Kč |
| 4 500 | 11,78375 Kč | 53 026,88 Kč |
| 7 500 | 11,36683 Kč | 85 251,23 Kč |
| 10 500 | 11,10046 Kč | 116 554,83 Kč |
| 15 000 | 10,82489 Kč | 162 373,35 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











