



0475891001 | |
---|---|
DigiKey Part Number | WM14335TR-ND - Tape & Reel (TR) WM14335CT-ND - Cut Tape (CT) WM14335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475891001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475891001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 17,99700 Kč | 179,97 Kč |
25 | 16,87240 Kč | 421,81 Kč |
50 | 16,06400 Kč | 803,20 Kč |
100 | 15,29550 Kč | 1 529,55 Kč |
250 | 14,33688 Kč | 3 584,22 Kč |
500 | 13,65198 Kč | 6 825,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 12,63339 Kč | 18 950,08 Kč |
3 000 | 12,03051 Kč | 36 091,53 Kč |
4 500 | 11,69132 Kč | 52 610,94 Kč |
7 500 | 11,27778 Kč | 84 583,35 Kč |
10 500 | 11,01342 Kč | 115 640,91 Kč |
15 000 | 10,73999 Kč | 161 099,85 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |