8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
0475531001
0475531001
Molex-Product Spotlight-SIM Card Connectors

0475531001

DigiKey Part Number
WM6739TR-ND - Tape & Reel (TR)
WM6739CT-ND - Cut Tape (CT)
WM6739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0475531001
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0475531001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
8 (6 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.071" (1.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1057,57700 Kč575,77 Kč
2553,97320 Kč1 349,33 Kč
5051,39060 Kč2 569,53 Kč
10048,93580 Kč4 893,58 Kč
25045,87056 Kč11 467,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60043,11940 Kč25 871,64 Kč
1 20041,06247 Kč49 274,96 Kč
1 80039,90530 Kč71 829,54 Kč
3 00038,49395 Kč115 481,85 Kč
4 20037,59212 Kč157 886,90 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč