



0470184002 | |
|---|---|
DigiKey Part Number | WM6293TR-ND - Tape & Reel (TR) WM6293CT-ND - Cut Tape (CT) WM6293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470184002 |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470184002 Models |
Category | Number of Positions 22 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 167,20700 Kč | 1 672,07 Kč |
| 25 | 156,72080 Kč | 3 918,02 Kč |
| 50 | 149,23700 Kč | 7 461,85 Kč |
| 100 | 142,11450 Kč | 14 211,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 141,16834 Kč | 49 408,92 Kč |
| 700 | 134,43670 Kč | 94 105,69 Kč |
| 1 050 | 130,65035 Kč | 137 182,87 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |




