



0470184000 | |
|---|---|
DigiKey Part Number | WM23330TR-ND - Tape & Reel (TR) WM23330CT-ND - Cut Tape (CT) WM23330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470184000 |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470184000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,33200 Kč | 423,32 Kč |
| 25 | 39,67800 Kč | 991,95 Kč |
| 50 | 37,77960 Kč | 1 888,98 Kč |
| 100 | 35,97380 Kč | 3 597,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 32,92906 Kč | 11 525,17 Kč |
| 700 | 31,35751 Kč | 21 950,26 Kč |
| 1 050 | 30,47350 Kč | 31 997,18 Kč |
| 1 750 | 29,39516 Kč | 51 441,53 Kč |
| 2 450 | 28,70598 Kč | 70 329,65 Kč |
| 3 500 | 27,99321 Kč | 97 976,24 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |






