


0469931230 | |
|---|---|
DigiKey Part Number | 900-0469931230-ND |
Manufacturer | |
Manufacturer Product Number | 0469931230 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469931230 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469931220 | Molex | 927 | 900-0469931220-ND | 60,89000 Kč | Parametric Equivalent |
| 1727670112 | Molex | 2 798 | 1727670112-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,69700 Kč | 516,97 Kč |
| 25 | 48,45480 Kč | 1 211,37 Kč |
| 50 | 46,14100 Kč | 2 307,05 Kč |
| 100 | 43,93830 Kč | 4 393,83 Kč |
| 250 | 41,18548 Kč | 10 296,37 Kč |
| 500 | 39,21964 Kč | 19 609,82 Kč |
| 1 600 | 36,13086 Kč | 57 809,38 Kč |
| 3 200 | 34,40785 Kč | 110 105,12 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |



