




0469921240 | |
|---|---|
DigiKey Part Number | 900-0469921240-ND |
Manufacturer | |
Manufacturer Product Number | 0469921240 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469921240 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,94000 Kč | 55,94 Kč |
| 10 | 47,54800 Kč | 475,48 Kč |
| 25 | 44,56960 Kč | 1 114,24 Kč |
| 50 | 42,44160 Kč | 2 122,08 Kč |
| 100 | 40,41380 Kč | 4 041,38 Kč |
| 250 | 37,88180 Kč | 9 470,45 Kč |
| 500 | 36,07402 Kč | 18 037,01 Kč |
| 2 000 | 32,71411 Kč | 65 428,22 Kč |
| 4 000 | 31,15430 Kč | 124 617,20 Kč |
| Unit Price without VAT: | 55,94000 Kč |
|---|---|
| Unit Price with VAT: | 67,68740 Kč |


