12 Position Rectangular Housing Connector Receptacle Green 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Green 0.165" (4.20mm)
Molex FiT City

0469921230

DigiKey Part Number
900-0469921230-ND
Manufacturer
Manufacturer Product Number
0469921230
Description
CONN RCPT HSG 12POS 4.20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Green 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469921230 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Green
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469921220Molex1 293900-0469921220-ND62,15000 KčParametric Equivalent
0469921240Molex2 018900-0469921240-ND55,94000 KčParametric Equivalent
1727080112Molex5 6811727080112-ND24,19000 KčParametric Equivalent
1727081012Molex1 077900-1727081012-ND24,36000 KčParametric Equivalent
2125141012Molex461900-2125141012-ND32,32000 KčParametric Equivalent
In-Stock: 1 384
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,83100 Kč528,31 Kč
2549,52160 Kč1 238,04 Kč
5047,15740 Kč2 357,87 Kč
10044,90420 Kč4 490,42 Kč
25042,09092 Kč10 522,73 Kč
50040,08224 Kč20 041,12 Kč
2 00036,34901 Kč72 698,02 Kč
4 00034,61589 Kč138 463,56 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč