Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
0466250400
0466250400
Conectores de alimentación Micro-Fit

0466250400

DigiKey Part Number
WM16984-ND
Manufacturer
Manufacturer Product Number
0466250400
Description
CONN PLUG HSG 3.00MM PANEL MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0466250400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Push-Pull
Packaging
Bulk
Color
Black
Part Status
Active
Features
Blind Mating
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 6007,06542 Kč25 435,51 Kč
Unit Price without VAT:7,06542 Kč
Unit Price with VAT:8,54916 Kč