
0465629312 | |
|---|---|
DigiKey Part Number | 900-0465629312-ND |
Manufacturer | |
Manufacturer Product Number | 0465629312 |
Description | VER REC TEN60 G-2P-15S-G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 17 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 15 Signal, 2 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 286,98000 Kč | 2 869,80 Kč |
| 40 | 260,22825 Kč | 10 409,13 Kč |
| 80 | 247,81050 Kč | 19 824,84 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |







