
0464379312 | |
|---|---|
DigiKey Part Number | 900-0464379312-ND |
Manufacturer | |
Manufacturer Product Number | 0464379312 |
Description | RA PLUG TEN60 G-2P-15S-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins and Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 17 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 15 Signal, 2 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,39000 Kč | 357,39 Kč |
| 10 | 303,71500 Kč | 3 037,15 Kč |
| 40 | 275,40975 Kč | 11 016,39 Kč |
| 80 | 262,26763 Kč | 20 981,41 Kč |
| 120 | 254,87725 Kč | 30 585,27 Kč |
| Unit Price without VAT: | 357,39000 Kč |
|---|---|
| Unit Price with VAT: | 432,44190 Kč |





