


0460123251 | |
|---|---|
DigiKey Part Number | 900-0460123251TR-ND - Tape & Reel (TR) 900-0460123251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460123251 |
Description | CONN PIN 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 50 | 13,93420 Kč | 696,71 Kč |
| 100 | 13,26860 Kč | 1 326,86 Kč |
| 250 | 12,43584 Kč | 3 108,96 Kč |
| 500 | 11,84204 Kč | 5 921,02 Kč |
| 1 000 | 11,27635 Kč | 11 276,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,20309 Kč | 36 812,36 Kč |
| 8 000 | 8,76411 Kč | 70 112,88 Kč |
| 12 000 | 8,51715 Kč | 102 205,80 Kč |
| 20 000 | 8,21595 Kč | 164 319,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |









