Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460121141-12-N9-D

DigiKey Part Number
0460121141-12-N9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-12-N9-D
Description
12" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,14100 Kč311,41 Kč
3028,80800 Kč864,24 Kč
5027,78720 Kč1 389,36 Kč
10026,46030 Kč2 646,03 Kč
25024,80188 Kč6 200,47 Kč
50023,61748 Kč11 808,74 Kč
1 00022,49036 Kč22 490,36 Kč
2 50021,08271 Kč52 706,77 Kč
5 00020,07737 Kč100 386,85 Kč
Manufacturers Standard Package
Unit Price without VAT:31,14100 Kč
Unit Price with VAT:37,68061 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 25,45400 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 26,03800 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 26,60000 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 27,18300 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 27,74600 Kč