


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,10500 Kč | 311,05 Kč |
| 30 | 28,77467 Kč | 863,24 Kč |
| 50 | 27,75520 Kč | 1 387,76 Kč |
| 100 | 26,42990 Kč | 2 642,99 Kč |
| 250 | 24,77328 Kč | 6 193,32 Kč |
| 500 | 23,59026 Kč | 11 795,13 Kč |
| 1 000 | 22,46445 Kč | 22 464,45 Kč |
| 2 500 | 21,05842 Kč | 52 646,05 Kč |
| 5 000 | 20,05424 Kč | 100 271,20 Kč |
| Unit Price without VAT: | 31,10500 Kč |
|---|---|
| Unit Price with VAT: | 37,63705 Kč |






