


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,40200 Kč | 274,02 Kč |
| 30 | 25,34467 Kč | 760,34 Kč |
| 50 | 24,44580 Kč | 1 222,29 Kč |
| 100 | 23,27840 Kč | 2 327,84 Kč |
| 250 | 21,82028 Kč | 5 455,07 Kč |
| 500 | 20,77794 Kč | 10 388,97 Kč |
| 1 000 | 19,78642 Kč | 19 786,42 Kč |
| 2 500 | 18,54804 Kč | 46 370,10 Kč |
| 5 000 | 17,66331 Kč | 88 316,55 Kč |
| Unit Price without VAT: | 27,40200 Kč |
|---|---|
| Unit Price with VAT: | 33,15642 Kč |











