ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-11-V9-D

DigiKey Part Number
0460121141-11-V9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-11-V9-D
Description
11" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,90100 Kč309,01 Kč
3028,58600 Kč857,58 Kč
5027,57560 Kč1 378,78 Kč
10026,25570 Kč2 625,57 Kč
25024,61080 Kč6 152,70 Kč
50023,43538 Kč11 717,69 Kč
1 00022,31679 Kč22 316,79 Kč
2 50020,92025 Kč52 300,62 Kč
5 00019,92256 Kč99 612,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,90100 Kč
Unit Price with VAT:37,39021 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 30,90100 Kč
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 30,90100 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 30,90100 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 30,90100 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 30,90100 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 25,72300 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 26,31300 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 26,88100 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 27,47000 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 28,03900 Kč