Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 26,60000 Kč | 266,00 Kč |
30 | 24,61400 Kč | 738,42 Kč |
50 | 23,74200 Kč | 1 187,10 Kč |
100 | 22,60890 Kč | 2 260,89 Kč |
250 | 21,19160 Kč | 5 297,90 Kč |
500 | 20,17928 Kč | 10 089,64 Kč |
1 000 | 19,21609 Kč | 19 216,09 Kč |
2 500 | 18,01337 Kč | 45 033,42 Kč |
5 000 | 17,15430 Kč | 85 771,50 Kč |
Unit Price without VAT: | 26,60000 Kč |
---|---|
Unit Price with VAT: | 32,18600 Kč |









