


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,81400 Kč | 268,14 Kč |
| 30 | 24,81267 Kč | 744,38 Kč |
| 50 | 23,93360 Kč | 1 196,68 Kč |
| 100 | 22,79120 Kč | 2 279,12 Kč |
| 250 | 21,36252 Kč | 5 340,63 Kč |
| 500 | 20,34202 Kč | 10 171,01 Kč |
| 1 000 | 19,37107 Kč | 19 371,07 Kč |
| 2 500 | 18,15865 Kč | 45 396,63 Kč |
| 5 000 | 17,29265 Kč | 86 463,25 Kč |
| Unit Price without VAT: | 26,81400 Kč |
|---|---|
| Unit Price with VAT: | 32,44494 Kč |











