Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 30,57800 Kč | 305,78 Kč |
30 | 28,28700 Kč | 848,61 Kč |
50 | 27,28740 Kč | 1 364,37 Kč |
100 | 25,98130 Kč | 2 598,13 Kč |
250 | 24,35360 Kč | 6 088,40 Kč |
500 | 23,19046 Kč | 11 595,23 Kč |
1 000 | 22,08355 Kč | 22 083,55 Kč |
2 500 | 20,70160 Kč | 51 754,00 Kč |
5 000 | 19,71435 Kč | 98 571,75 Kč |
Unit Price without VAT: | 30,57800 Kč |
---|---|
Unit Price with VAT: | 36,99938 Kč |









