Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460121141-11-R9-D

DigiKey Part Number
0460121141-11-R9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-11-R9-D
Description
11" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,57800 Kč305,78 Kč
3028,28700 Kč848,61 Kč
5027,28740 Kč1 364,37 Kč
10025,98130 Kč2 598,13 Kč
25024,35360 Kč6 088,40 Kč
50023,19046 Kč11 595,23 Kč
1 00022,08355 Kč22 083,55 Kč
2 50020,70160 Kč51 754,00 Kč
5 00019,71435 Kč98 571,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,57800 Kč
Unit Price with VAT:36,99938 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 30,57800 Kč
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 30,57800 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 30,57800 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 30,57800 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 30,57800 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,45400 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 26,03800 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 26,60000 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 27,18300 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 27,74600 Kč