240 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459713385

DigiKey Part Number
900-0459713385TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0459713385
Description
CONN HD ARRAY RCPT 240P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459713385 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm
Number of Positions
240
Height Above Board
0.260" (6.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
260497,34812 Kč129 310,51 Kč
Manufacturers Standard Package
Unit Price without VAT:497,34812 Kč
Unit Price with VAT:601,79123 Kč