


0459703185 | |
|---|---|
DigiKey Part Number | WM4968TR-ND - Tape & Reel (TR) WM4968CT-ND - Cut Tape (CT) 900-0459703185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459703185 |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459703185 Models |
Category | Number of Rows 8 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 240 | Height Above Board 0.221" (5.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,74000 Kč | 583,74 Kč |
| 10 | 496,12000 Kč | 4 961,20 Kč |
| 25 | 465,05520 Kč | 11 626,38 Kč |
| 50 | 461,25880 Kč | 23 062,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 435,37883 Kč | 130 613,65 Kč |
| Unit Price without VAT: | 583,74000 Kč |
|---|---|
| Unit Price with VAT: | 706,32540 Kč |



