
0459703385 | |
|---|---|
DigiKey Part Number | 900-0459703385TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0459703385 |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459703385 Models |
Category | Number of Rows 8 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 240 | Height Above Board 0.280" (7.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 511,97576 Kč | 127 993,94 Kč |
| Unit Price without VAT: | 511,97576 Kč |
|---|---|
| Unit Price with VAT: | 619,49067 Kč |




