400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Male Surface Mount Gold
0459704715
0459704715

0459704715

DigiKey Part Number
WM4985TR-ND - Tape & Reel (TR)
WM4985CT-ND - Cut Tape (CT)
900-0459704715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459704715
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459704715 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
12mm, 13mm, 13.5mm, 14.5mm, 15mm
Number of Positions
400
Height Above Board
0.417" (10.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1838,24000 Kč838,24 Kč
10712,50400 Kč7 125,04 Kč
25685,29920 Kč17 132,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150656,59767 Kč98 489,65 Kč
300625,30783 Kč187 592,35 Kč
Manufacturers Standard Package
Unit Price without VAT:838,24000 Kč
Unit Price with VAT:1 014,27040 Kč