
0459714315 | |
|---|---|
DigiKey Part Number | WM14320TR-ND - Tape & Reel (TR) WM14320CT-ND - Cut Tape (CT) 900-0459714315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459714315 |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459714315 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm |
Number of Positions 400 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0459714305 | Molex | 36 | WM20210CT-ND | 545,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,24000 Kč | 838,24 Kč |
| 10 | 712,50400 Kč | 7 125,04 Kč |
| 25 | 685,29920 Kč | 17 132,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 631,64004 Kč | 164 226,41 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |






