
0459704315 | |
|---|---|
DigiKey Part Number | WM14319TR-ND - Tape & Reel (TR) WM14319CT-ND - Cut Tape (CT) 900-0459704315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459704315 |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459704315 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 400 | Height Above Board 0.280" (7.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,67000 Kč | 914,67 Kč |
| 10 | 777,36700 Kč | 7 773,67 Kč |
| 25 | 753,82840 Kč | 18 845,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 691,06936 Kč | 172 767,34 Kč |
| Unit Price without VAT: | 914,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,75070 Kč |






