



0459714515 | |
|---|---|
DigiKey Part Number | WM4982TR-ND - Tape & Reel (TR) WM4982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0459714515 |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459714515 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm |
Number of Positions 400 | Height Above Board 0.317" (8.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,24000 Kč | 838,24 Kč |
| 10 | 712,50400 Kč | 7 125,04 Kč |
| 25 | 685,29920 Kč | 17 132,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 641,21690 Kč | 134 655,55 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |






