400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459704315

DigiKey Part Number
WM14319TR-ND - Tape & Reel (TR)
WM14319CT-ND - Cut Tape (CT)
900-0459704315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459704315
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459704315 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Number of Positions
400
Height Above Board
0.280" (7.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1914,67000 Kč914,67 Kč
10777,36700 Kč7 773,67 Kč
25753,82840 Kč18 845,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250691,06936 Kč172 767,34 Kč
Manufacturers Standard Package
Unit Price without VAT:914,67000 Kč
Unit Price with VAT:1 106,75070 Kč