


0459704305 | |
|---|---|
DigiKey Part Number | WM9729TR-ND - Tape & Reel (TR) WM9729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0459704305 |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 (160 Loaded) Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459704305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 (160 Loaded) | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,30000 Kč | 547,30 Kč |
| 10 | 465,07900 Kč | 4 650,79 Kč |
| 25 | 435,95400 Kč | 10 898,85 Kč |
| 50 | 429,68520 Kč | 21 484,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 370,62568 Kč | 92 656,42 Kč |
| 500 | 352,96050 Kč | 176 480,25 Kč |
| Unit Price without VAT: | 547,30000 Kč |
|---|---|
| Unit Price with VAT: | 662,23300 Kč |















