
0459704105 | |
---|---|
DigiKey Part Number | 0459704105-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0459704105 |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 (160 Loaded) Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459704105 cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 (160 Loaded) | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 332,36973 Kč | 99 710,92 Kč |
cms-vat-exclude-title: | 332,36973 Kč |
---|---|
cms-vat-include-title: | 402,16737 Kč |