Similar

0459702117 | |
|---|---|
DigiKey Part Number | 0459702117-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0459702117 |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459702117 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 200 | Height Above Board 0.221" (5.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0459702115 | Molex | 0 | WM4979CT-ND | 545,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 400,56833 Kč | 120 170,50 Kč |
| Unit Price without VAT: | 400,56833 Kč |
|---|---|
| Unit Price with VAT: | 484,68768 Kč |





