Similar



0459702115 | |
|---|---|
DigiKey Part Number | WM4979TR-ND - Tape & Reel (TR) WM4979CT-ND - Cut Tape (CT) WM4979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459702115 |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459702115 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 200 | Height Above Board 0.221" (5.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0459702117 | Molex | 0 | 0459702117-ND | 400,56833 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 10 | 463,93000 Kč | 4 639,30 Kč |
| 25 | 434,87680 Kč | 10 871,92 Kč |
| 50 | 428,62380 Kč | 21 431,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 407,12253 Kč | 122 136,76 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |





